
* Images are for reference only
STM32H562ZIT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H562ZIT6
- JLCPCB Part #
- C29175975
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.71V~3.6V 112 250MHz 2MB 32 Bit 640KB ARM Cortex-M33 Built-in+External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8399
10+
$16.0668
30+
$14.7285
100+
$13.5608
Related Products
Welcome back, may I help you?