
* Images are for reference only
STM32F401RET6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F401RET6TR
- JLCPCB Part #
- C2053837
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 32 Bit 50 512KB 84MHz 96KB ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$19.4388
10+
$18.6380
30+
$17.2523
100+
$16.0422
Related Products
Welcome back, may I help you?