
* Images are for reference only
L6225N
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6225N
- JLCPCB Part #
- C962259
- Package
- PDIP-20
- Description
- -25℃~+125℃ 1.4A 2 730mΩ 8V~52V Bipolar Driver Yes PDIP-20 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.4632
10+
$2.4004
30+
$2.3585
100+
$2.3166
Related Products
Welcome back, may I help you?