
* Images are for reference only
L5150BNTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L5150BNTR
- JLCPCB Part #
- C125140
- Package
- SOT-223-4
- Description
- -40℃~+150℃@(Tj) 1 150mA 40V 48dB@(100Hz) 500mV@(150mA) 50uA 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1134
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1070
In-stock Item Pricing
Qty Unit Price
1+
$0.8759
10+
$0.7033
30+
$0.6178
100+
$0.5323
500+
$0.4484
1000+
$0.4210
Related Products
Welcome back, may I help you?