
* Images are for reference only
L396VH-02PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- L396VH-02PS
- JLCPCB Part #
- C5140514
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 11.75mm 11.88mm 12.3mm 1x2P 2 250V 2P 3.96mm 7A Auxiliary Solder Pin Beige LCP Surface Mount,Vertical UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2307
50+
$0.1824
150+
$0.1617
350+
$0.1301
2450+
$0.1186
4900+
$0.1117
Related Products
Welcome back, may I help you?