
* Images are for reference only
L-S110JGCT
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- L-S110JGCT
- JLCPCB Part #
- C5142884
- Package
- SMD-3P,3.2x1.5mm
- Description
- -40℃~+85℃ 112mcd 130° 2.05V 20mA 567nm~575nm 571nm 60mW Discrete Diode Water Clear Yellow Green SMD-3P,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 710
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 674
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
100+
$0.0484
300+
$0.0426
3000+
$0.0344
6000+
$0.0308
9000+
$0.0290
Related Products
Welcome back, may I help you?