
* Images are for reference only
LT5050UVC-XPC
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- LT5050UVC-XPC
- JLCPCB Part #
- C669649
- Package
- SMD5050
- Description
- -40℃~+55℃ 120° 275nm 7V Discrete Diode SMD5050 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9558
10+
$8.6194
30+
$7.1670
100+
$6.4827
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products