
* Images are for reference only
C-403I-12
Extended
- Manufacturer
- PARALIGHT
- MFR.Part #
- C-403I-12
- JLCPCB Part #
- C2844837
- Package
- Plugin
- Description
- -35℃~+85℃ 0.4 1.8V 16mm 3 30.1mm 60mW 6mcd 7 Segment 7mm Common Cathode 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$1.2074
10+
$0.9328
30+
$0.8221
100+
$0.6968
500+
$0.6406
800+
$0.6150
Related Products
Welcome back, may I help you?