
* Images are for reference only
NOSB226M004R0600
Extended
- Manufacturer
- --
- MFR.Part #
- NOSB226M004R0600
- JLCPCB Part #
- C2649602
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 1.8uA 22uF 4V 6% 600mΩ@100kHz ±20% CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1504
10+
$0.1206
30+
$0.1057
100+
$0.0946
500+
$0.0856
1000+
$0.0811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?