
* Images are for reference only
NOJB686M006RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJB686M006RWJ
- JLCPCB Part #
- C2649785
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+105℃ 1.5Ω@100kHz 20% 6.3V 68uF 8.2uA CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1376
10+
$0.1103
30+
$0.0966
100+
$0.0865
500+
$0.0782
1000+
$0.0742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?