* Images are for reference only
NOJB476M006RWJV
Extended
- Manufacturer
- --
- MFR.Part #
- NOJB476M006RWJV
- JLCPCB Part #
- C5348583
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+105℃ 47uF 5.6uA 6.3V 800mΩ ±20% CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2581
10+
$0.2070
30+
$0.1852
100+
$0.1579
500+
$0.1458
1000+
$0.1384
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →