* Images are for reference only
009090045116861+
Extended
- Manufacturer
- --
- MFR.Part #
- 009090045116861+
- JLCPCB Part #
- C7146183
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 1 6.35mm Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9067
10+
$3.3667
30+
$3.0453
100+
$2.7207
500+
$2.5697
1000+
$2.5022
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products