
* Images are for reference only
W2H15C2238AT1A
Extended
- Manufacturer
- --
- MFR.Part #
- W2H15C2238AT1A
- JLCPCB Part #
- C2650923
- Package
- SMD-4P,1.3x2mm
- Description
- -20%~+50% -55℃~+125℃ 150mΩ 1A 22nF 50V X7R SMD-4P,1.3x2mm Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1797
10+
$0.1420
30+
$0.1257
100+
$0.1056
500+
$0.0966
1000+
$0.0911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?