
* Images are for reference only
VGAH121016J400DP
Extended
- Manufacturer
- --
- MFR.Part #
- VGAH121016J400DP
- JLCPCB Part #
- C6913949
- Package
- 1210
- Description
- 1.6J 13V 16V 25.5V 500A 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7391
10+
$0.6009
30+
$0.5335
100+
$0.4660
500+
$0.4258
1000+
$0.4049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?