
* Images are for reference only
MLVC13V018C1200
Extended
- Manufacturer
- EATON
- MFR.Part #
- MLVC13V018C1200
- JLCPCB Part #
- C3263686
- Package
- 1210
- Description
- 1.2nF@1MHz 1.5J 12.7V 18V 25V 300A 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0927
200+
$0.0359
500+
$0.0346
1000+
$0.0341
Welcome back, may I help you?