* Images are for reference only
T4ZD106K015CRLB4900
Extended
- Manufacturer
- --
- MFR.Part #
- T4ZD106K015CRLB4900
- JLCPCB Part #
- C1954141
- Package
- 1510
- Description
- -55℃~+125℃ 10uF 15V 2Ω@100kHz ±10% 1510 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1161
10+
$3.5547
30+
$3.2234
100+
$2.8856
500+
$2.7312
1000+
$2.6604
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →