
* Images are for reference only
V3AF418A400Y3GDP
Extended
- Manufacturer
- --
- MFR.Part #
- V3AF418A400Y3GDP
- JLCPCB Part #
- C2657584
- Package
- 0612
- Description
- 100mJ 13V 150pF@1MHz 18V 20A 25.5V 42V 0612 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2492
10+
$0.1972
30+
$0.1748
100+
$0.1469
500+
$0.1345
1000+
$0.1270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?