
* Images are for reference only
MG064L18X500TP
Extended
- Manufacturer
- --
- MFR.Part #
- MG064L18X500TP
- JLCPCB Part #
- C2657538
- Package
- 0612
- Description
- 100mJ 14V 18V 20A 28V 50V 75pF@1MHz 0612 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5082
10+
$0.4017
30+
$0.3565
100+
$0.3001
500+
$0.2743
1000+
$0.2598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?