
* Images are for reference only
V2F109A200Y2ERP
Extended
- Manufacturer
- --
- MFR.Part #
- V2F109A200Y2ERP
- JLCPCB Part #
- C2656719
- Package
- 0805
- Description
- 100mJ 12.7V 22V 30A 575pF@1MHz 6.4V 9V 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1911
10+
$0.1511
30+
$0.1339
100+
$0.1126
500+
$0.1030
1000+
$0.0973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?