
* Images are for reference only
TWCE826M125SCYZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TWCE826M125SCYZ0000
- JLCPCB Part #
- C1651851
- Package
- Plugin,D9.5xL27mm
- Description
- -55℃~+200℃ 125V 2.82Ω 82uF ±20% 插件,D9.5xL27mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.4962
30+
$34.8542
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?