
* Images are for reference only
TPSB225K035S2000
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB225K035S2000
- JLCPCB Part #
- C1957766
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 2.2uF 2Ω@100kHz 35V 800nA@25℃,5min 82mA@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2613
10+
$0.2083
30+
$0.1858
100+
$0.1574
500+
$0.1449
1000+
$0.1373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?