
* Images are for reference only
TPSA335K006R2100
Extended
- Manufacturer
- --
- MFR.Part #
- TPSA335K006R2100
- JLCPCB Part #
- C5962017
- Package
- 1206
- Description
- -55℃~+125℃ 2.1Ω 3.3uF 500nA 6.3V ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6507
10+
$0.5331
30+
$0.4752
100+
$0.4188
500+
$0.3834
1000+
$0.3656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?