
* Images are for reference only
TPMV687M006R0023
Extended
- Manufacturer
- --
- MFR.Part #
- TPMV687M006R0023
- JLCPCB Part #
- C1966722
- Package
- -
- Description
- -55℃~+125℃ 23mΩ 6.3V 680uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4305
10+
$2.9632
30+
$2.6861
100+
$2.4057
400+
$2.2768
800+
$2.2188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?