
* Images are for reference only
TPMV687K006R0023
Extended
- Manufacturer
- --
- MFR.Part #
- TPMV687K006R0023
- JLCPCB Part #
- C1954706
- Package
- -
- Description
- -55℃~+125℃ 23mΩ 6.3V 680uF ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2602
10+
$2.8172
30+
$2.5531
100+
$2.2873
400+
$2.1633
800+
$2.1085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?