
* Images are for reference only
TLCZ106M004PTA
Extended
- Manufacturer
- --
- MFR.Part #
- TLCZ106M004PTA
- JLCPCB Part #
- C1962546
- Package
- 0602
- Description
- -55℃~+125℃ 10uF 15Ω 4V ±20% 0602 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7203
10+
$1.4723
30+
$1.3176
100+
$1.1582
500+
$1.0873
1000+
$1.0567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?