
* Images are for reference only
TLCZ106M006QTA
Extended
- Manufacturer
- --
- MFR.Part #
- TLCZ106M006QTA
- JLCPCB Part #
- C5961684
- Package
- 0602
- Description
- -55℃~+125℃ 10uF 15Ω@100kHz 6.3V ±20% 0602 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8089
10+
$1.5222
30+
$1.3660
100+
$1.1872
500+
$1.1082
1000+
$1.0728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?