
* Images are for reference only
TLCV106M016FTA
Extended
- Manufacturer
- --
- MFR.Part #
- TLCV106M016FTA
- JLCPCB Part #
- C5961680
- Package
- 1206
- Description
- -55℃~+125℃ 10uF 16V 2Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5730
10+
$2.2132
30+
$1.9874
100+
$1.7567
500+
$1.6519
1000+
$1.6067
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?