
* Images are for reference only
TLCL476M002XTA
Extended
- Manufacturer
- --
- MFR.Part #
- TLCL476M002XTA
- JLCPCB Part #
- C5798361
- Package
- 0603
- Description
- -55℃~+125℃ 2V 47uF 7.5Ω@100kHz ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9055
10+
$0.7437
30+
$0.6635
100+
$0.5818
500+
$0.5337
1000+
$0.5097
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?