
* Images are for reference only
TLCK225M010PTA
Extended
- Manufacturer
- --
- MFR.Part #
- TLCK225M010PTA
- JLCPCB Part #
- C1962605
- Package
- 0402
- Description
- -55℃~+125℃ 10V 15Ω 2.2uF ±20% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6749
10+
$1.4019
30+
$1.2534
100+
$1.0838
500+
$1.0095
1000+
$0.9756
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?