
* Images are for reference only
THJD156K035AJN
Extended
- Manufacturer
- --
- MFR.Part #
- THJD156K035AJN
- JLCPCB Part #
- C5960434
- Package
- -
- Description
- -55℃~+175℃ 15uF 35V 900mΩ@100kHz ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3860
10+
$3.8060
30+
$3.4627
100+
$3.1147
500+
$2.9536
1000+
$2.8811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?