
* Images are for reference only
THJD226K035AJN
Extended
- Manufacturer
- --
- MFR.Part #
- THJD226K035AJN
- JLCPCB Part #
- C7068135
- Package
- -
- Description
- -55℃~+175℃ 22uF 300mΩ@100kHz 35V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9494
10+
$2.5357
30+
$2.2781
100+
$2.0125
500+
$1.8933
1000+
$1.8418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?