
* Images are for reference only
TCQD227M006R0025E
Extended
- Manufacturer
- --
- MFR.Part #
- TCQD227M006R0025E
- JLCPCB Part #
- C2158798
- Package
- -
- Description
- -55℃~+125℃ 220uF 25mΩ@100kHz 6.3V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0954
10+
$0.8937
30+
$0.7937
100+
$0.6937
500+
$0.6340
1000+
$0.6034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?