
* Images are for reference only
NOSD337M002R0100
Extended
- Manufacturer
- --
- MFR.Part #
- NOSD337M002R0100
- JLCPCB Part #
- C2649709
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 10% 100mΩ@100kHz 16.5uA 2.5V 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3609
10+
$1.1408
30+
$1.0187
100+
$0.8821
500+
$0.8210
1000+
$0.7937
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?