
* Images are for reference only
TCNN105M050R1500E
Extended
- Manufacturer
- --
- MFR.Part #
- TCNN105M050R1500E
- JLCPCB Part #
- C2160815
- Package
- 0805
- Description
- -55℃~+125℃ 1uF 50V ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2699
30000+
$0.2153
90000+
$0.1919
300000+
$0.1626
1500000+
$0.1496
3000000+
$0.1417
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?