This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCN4227M016R0070E

Extended
Manufacturer
--
MFR.Part #
TCN4227M016R0070E
JLCPCB Part #
C2158296
Package
-
Description
-55℃~+125℃ 16V 220uF 352uA 660mA@100kHz 70mΩ@100kHz ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9867
8000+ $1.7009
24000+ $1.5210
80000+ $1.3379
400000+ $1.2560
800000+ $1.2190

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons