
* Images are for reference only
TCME336M035R0060E
Extended
- Manufacturer
- --
- MFR.Part #
- TCME336M035R0060E
- JLCPCB Part #
- C5981469
- Package
- -
- Description
- -55℃~+125℃ 33uF 35V 60mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0238
10+
$4.3605
30+
$3.9654
100+
$3.5671
400+
$3.3824
800+
$3.3005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?