
* Images are for reference only
TBJE477K006CRLB0823
Extended
- Manufacturer
- --
- MFR.Part #
- TBJE477K006CRLB0823
- JLCPCB Part #
- C5797000
- Package
- 2917
- Description
- -55℃~+125℃ 28.2uA 470uF 6V 900mΩ ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7537
10+
$6.7724
30+
$6.1730
100+
$5.6718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?