
* Images are for reference only
TCJE336M035R0070E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJE336M035R0070E
- JLCPCB Part #
- C5981433
- Package
- -
- Description
- -55℃~+105℃ 33uF 35V 70mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0774
10+
$1.7866
30+
$1.6051
100+
$1.4187
400+
$1.3352
800+
$1.2982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?