
* Images are for reference only
TCJY476M016S0045
Extended
- Manufacturer
- --
- MFR.Part #
- TCJY476M016S0045
- JLCPCB Part #
- C7121173
- Package
- -
- Description
- -55℃~+105℃ 16V 45mΩ@100kHz 47uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8041
10+
$0.6607
30+
$0.5882
100+
$0.5173
500+
$0.4738
1000+
$0.4528
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?