
TPSD476M020R0200
- Manufacturer
- MFR.Part #
- TPSD476M020R0200
- JLCPCB Part #
- C1985011
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 200mΩ@100kHz 20V 47uF ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-D-7343 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 47uF |

* Images are for reference only
TPSD476M020R0200
Extended- Manufacturer
- MFR.Part #
- TPSD476M020R0200
- JLCPCB Part #
- C1985011
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 200mΩ@100kHz 20V 47uF ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPSD476M020R0200
Extended- Manufacturer
- MFR.Part #
- TPSD476M020R0200
- JLCPCB Part #
- C1985011
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 200mΩ@100kHz 20V 47uF ±20% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSD476M020R0200 Specifications
TPSD476M020R0200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-D-7343 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ@100kHz | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 47uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSD476M020R0200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPSD476M020R0200 Documents
TPSD476M020R0200 datasheets or manufacturer documentation.
TPSD476M020R0200 Schematic Symbol & PCB Footprint
The TPSD476M020R0200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.