
* Images are for reference only
TCJW157M006R0070
Extended
- Manufacturer
- --
- MFR.Part #
- TCJW157M006R0070
- JLCPCB Part #
- C2158710
- Package
- 2312
- Description
- -55℃~+125℃ 150uF 6.3V 600mA@100kHz 70mΩ@100kHz 90uA ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4087
10+
$0.3270
30+
$0.2917
100+
$0.2469
500+
$0.2276
1000+
$0.2148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?