
* Images are for reference only
TACT476K010RTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACT476K010RTA
- JLCPCB Part #
- C5954512
- Package
- 1411(3528METRIC),1210
- Description
- -55℃~+125℃ 10V 1Ω 4.7uA 47uF ±10% 1411(3528METRIC),1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5562
10+
$3.0874
30+
$2.8081
100+
$2.5255
500+
$2.3954
1000+
$2.3360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?