This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJS226M006R0400E

Extended
Manufacturer
--
MFR.Part #
TCJS226M006R0400E
JLCPCB Part #
C2159059
Package
1206
Description
-55℃~+125℃ 13.2uA 200mA@100kHz 22uF 400mΩ@100kHz 6.3V ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6298
10+ $0.5139
30+ $0.4559
100+ $0.3995
500+ $0.3641
1000+ $0.3464

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons