
* Images are for reference only
TCJG107M004R0300
Extended
- Manufacturer
- --
- MFR.Part #
- TCJG107M004R0300
- JLCPCB Part #
- C2158422
- Package
- 1206
- Description
- -55℃~+125℃ 100uF 300mA@100kHz 300mΩ@100kHz 40uA 4V ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2747
10+
$0.2190
30+
$0.1952
100+
$0.1654
500+
$0.1521
1000+
$0.1443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?