
* Images are for reference only
T527I476M006ATE200
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T527I476M006ATE200
- JLCPCB Part #
- C4987330
- Package
- 1206
- Description
- -55℃~+105℃ 200mΩ@100kHz 47uF 6.3V ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7726
10+
$0.7565
30+
$0.7453
100+
$0.7340
Related Products
Welcome back, may I help you?