
* Images are for reference only
TCJB226M010R0300
Extended
- Manufacturer
- --
- MFR.Part #
- TCJB226M010R0300
- JLCPCB Part #
- C5348278
- Package
- 1210
- Description
- -55℃~+125℃ 10V 22uF 300mΩ@100kHz ±20% 1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1323
10+
$0.1067
30+
$0.0939
100+
$0.0843
500+
$0.0767
1000+
$0.0728
Welcome back, may I help you?