
* Images are for reference only
TBJV227K016LSSB0024
Extended
- Manufacturer
- --
- MFR.Part #
- TBJV227K016LSSB0024
- JLCPCB Part #
- C7120725
- Package
- -
- Description
- -55℃~+125℃ 16V 220uF 35.2uA 75mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7806
10+
$14.1618
30+
$13.0871
100+
$12.1509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?