
* Images are for reference only
TRJD475M050R0600
Extended
- Manufacturer
- --
- MFR.Part #
- TRJD475M050R0600
- JLCPCB Part #
- C7365377
- Package
- -
- Description
- -55℃~+125℃ 1.8uA 4.7uF 50V 600mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7064
10+
$1.4357
30+
$1.2875
100+
$1.1199
500+
$1.0458
1000+
$1.0120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?