
* Images are for reference only
TBJE226K035LRSB0023
Extended
- Manufacturer
- --
- MFR.Part #
- TBJE226K035LRSB0023
- JLCPCB Part #
- C1952849
- Package
- 2917
- Description
- -55℃~+125℃ 125mΩ 22uF 35V ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7949
10+
$5.9059
30+
$5.3632
100+
$4.9090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?