
* Images are for reference only
TBJD686K006CWLC0845
Extended
- Manufacturer
- --
- MFR.Part #
- TBJD686K006CWLC0845
- JLCPCB Part #
- C5980863
- Package
- 2917
- Description
- -55℃~+125℃ 4.08uA 68uF 6V 900mΩ ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4595
10+
$15.7692
28+
$14.5731
112+
$13.5295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?